TE 36921 Solistrand Terminal Ring M6 Stud Tin 2-0AWG

TE 36921 Solistrand Terminal Ring M6 Stud Tin 2-0AWG

Order Code:

63-5696

Brand: TE Connectivity MPN: 36921

Discontinued


These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 51.56mm [ 2.03 in ]
  • Contact plating: Copper, Tin
  • Contact plating thickness: 2.54 µm [ 100 µin ]
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 2/0
  • Wire size (mm²): 67 - 70
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: 2.03mm [.08 in ]
  • Shape code: RING-049
  • Wire size (CMA): 119500 - 150500
  • Stud diameter: 6.73mm [.265 in ]
  • Stud size: M6, 1/4
  • Weight per piece (g): 29.656
  • Tongue thickness: 2.03mm [.08in]
  • Barrel inside diameter: 12.8mm [.504 in ]
  • Number of holes: 1
  • Barrel style: Standard
  • Barrel inside diameter (min): 12.8mm [.504 in ]
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 36921
Stud Size 6.4mm
Maximum Wire Size (mm2) 2/0AWG
Barrel Type Closed
Connector Length 51.56mm
Insulation Option Uninsulated
Operating Temperature Range 0 – 338
Packaging Method Loose Piece
Packaging Quantity 50
Product Length 2.03
Product Weight 29.656
Sealable No
Terminal Orientation Straight
Terminal Plating Material Tin
Type Ring Terminals
Wire Insulation Support Without
Wire Size 119500 – 150500

Trustpilot