Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 323994 PIDG Butt Splice Tin 26-22AWG Yellow

Order Code:  

63-7246

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 323994  Copy to clipboard
 Report an error

Discontinued

These insulated butt splices from TE Connectivity are from their plug-in, diamond grip (PIDG) range with colour coded plastic insulation.


  • Product type: Splice
  • Colour: Yellow
  • Length: 22.61mm
  • Contact plating: Tin
  • Wire/cable type: Stranded
  • Wire size (AWG): 26 - 22
  • Wire size (mm²): .12 -.24
  • Insulation diameter: 2.08mm [.082 in ]
  • Insulated: Yes
  • Support style: Insulation Support
  • Wire size (CMA): 238 - 475
  • Weight per piece (g): .411
  • Sleeve material: Nylon
  • Class: 1 & 2
  • Splice material: Copper
  • Splice type: Butt Splice
  • Serrated: Yes
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 323994

26-22 splices are 26-24 range in accordance With MIL-T-7928.
Type Butt splice
Insulation Material Nylon
Colour Yellow
Wire Gauge 26 to 22AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length 22.61mm

Reviews


Be the first to submit a review