Christmas Opening Hours and Delivery Dates here

TE 3-1825142-1 Alcoswitch AE Toggle Switch PCB Mount SPDT On/Off/On Silver 1P

Order Code:

63-5158

Brand: TE Connectivity MPN: 3-1825142-1

Discontinued


These PCB mount toggle switches from TE Connectivity are single pole double throw (SPDT) switches from their Gemini A series.


  • Product type: Switch
  • Length: 12.7mm (.5 in )
  • Number of positions per row: 1
  • Contact plating: Silver
  • Contact base material: Copper
  • UL flammability rating: UL94 V-0
  • Contact current rating (A): 5
  • Agency/standard: UL Contact Only
  • Insulation resistance (MΩ): 1000
  • Sealed: Yes
  • Switch type: Toggle
  • Seal type: Terminal Seal (Epoxy)
  • Configuration (pole-throw): Single Pole - Double Throw
  • Termination type: Printed Circuit
  • Voltage rating (VDC): 28
  • Packaging quantity: 1
  • Mftrs part no. 3-1825142-1

Process seal meets MIL-STD-202, Method 112 test cond. A & D at 85°C.
Contact Configuration On / off / on
Current Rating (Amps) 5A
Illumination Type None
Type Toggle switch

Trustpilot