Christmas Opening Hours and Delivery Dates here

TE 1571654-4 Amplimite D-sub Kit Female Solder Cup Shielded Gold 9P Black

Order Code:

63-7997

Brand: TE Connectivity MPN: 1571654-4

Discontinued


TE Connectivity female shielded D-sub connector and cover in plastic, from their Amplimite series.


  • Product type: D-sub socket with cover
  • Colour: Black
  • Number of positions: 9
  • Contact plating: Gold Flash
  • Contact base material: Brass
  • Housing material: PVC
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Solder tail contact plating material: Tin
  • Wire/cable type: Round Jacketed Cable
  • Termination method to wire/cable: Solder
  • Insulation diameter: 7.2mm (.283 in )
  • PCB mount retention type: None
  • Mating connector lock: Yes
  • Mating connector lock type: Jackscrews
  • Grade: Standard
  • Shell size: 1
  • Wire range: .5 -.6mm² ( 20 AWG )
  • Contact configuration: Solder Cup
  • Insert material: PBT
  • Shell material: Steel
  • Shell plating material: Tin
  • Shell type: Full Metal Shell
  • Shield plating material: Tin
  • Shielded: Yes
  • Cable insulation diameter: 7.2mm (.283 in )
  • Preloaded: Yes
  • Insert flammability rating: UL 94V-0
  • Packaging quantity: 1
  • Mftrs part no. 1571654-4
Type Female
Mounting Type D-sub
No. of Ways 9
No. of Rows 2
Orientation In-line

You may also like


Trustpilot