Christmas Opening Hours and Delivery Dates here
TDK-Lambda PXC05-24WS05 DC/DC Converter Output 5V 1000mA 5W

TDK-Lambda PXC05-24WS05 DC/DC Converter Output 5V 1000mA 5W

Order Code:

55-8131

Brand: TDK-Lambda MPN: PXC-05-24WS-05

Discontinued


The TDK-Lambda PXC05-24WS05 is a Single DC to DC 5.0W Converter from the PXC05 Series. Supplied in a 4:1 Input Voltage range covering 9.0 to 36V, this DC to DC Converter provides an economical solution for industrial applications for Telecom, Datacom, factory automation and process control. The converter has five sided shielding and uses the standard 24-pin configuration.

The DC to DC Converter is very reliable and meets the latest safety requirements for world use.


  • Single output
  • Efficiency: 77%
  • Input voltage: 9-36V DC
  • Output current: 1000mA
  • Output voltage: 5.0V
  • Power: 5.0W
  • Dimensions: 32(L) x 21(W) x 11(H)mm
  • Temperature range: -25°C to +70 °C
  • Type: PXC05 Single Output
  • Manufacturer's part: TDK-Lambda PXC05-24WS05 DC/DC Converter
Output Voltage 5V
Input Voltage Range 9 to 36V
Power Rating 5W
Output Current 1000mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -25 to +70°C

Trustpilot