Christmas Opening Hours and Delivery Dates here

TDK-Lambda DPX60-24S3P3 DIN Rail Power Supply

Order Code:

51-4586

Brand: TDK-Lambda MPN: DPX60-24S3P3 EAN-13: 4016138651911

Discontinued


To satisfy customer demand for low power DC-DC converters that can be rapidly mounted onto 25mm DIN rails, TDK-Lambda has introduced the DPX Series.

Supplied with an output voltage of 3.3V and output power of 60W, this new series provides an economical solution for industrial applications such as process control and factory automation, as well as in alarm and security systems.

The DPX DC-DC converter is enclosed in a rugged metal case and can be mounted on either a TS35/7.5 or TS35/15 standard DIN rail. A green LED indicator on the front panel gives an immediate visual confirmation of the output status.


  • Simple system integration
  • Connections Screw terminals
  • Dimensions 24.5(W) x 57.6(H) x 125(D)mm
  • Input voltage range 18 – 36V DC
  • Manufacturer part no. DPX60-24S3P3
  • Nominal input voltage 24V/DC, 36V/DC
  • Output current 14000mA
  • Output power 60W
  • Output voltage 3.3V DC
  • Power 60W
  • Type (manufacturer type) DPX60-24S3P3
  • Weight 182g
  • CE-approval

For more information on TDK-Lambda's DPX60-24S3P3 power supply, please see its datasheet.

Trustpilot