Christmas Opening Hours and Delivery Dates here

TDK-Lambda DPX30-48WD15 DIN Rail Power Supply

Order Code:

51-4585

Brand: TDK-Lambda MPN: DPX30-48WD15 EAN-13: 4016138651904

Discontinued


To satisfy customer demand for low power DC-DC converters that can be rapidly mounted onto 25mm DIN rails, TDK-Lambda has introduced the DPX Series.

Supplied with an output voltage of 15V and output power of 30W, this new series provides an economical solution for industrial applications such as process control and factory automation, as well as in alarm and security systems.

The DPX DC-DC converter is enclosed in a rugged metal case and can be mounted on either a TS35/7.5 or TS35/15 standard DIN rail. A green LED indicator on the front panel gives an immediate visual confirmation of the output status.


  • Simple system integration
  • Connections Screw terminals
  • Dimensions 24.5(W) x 57.6(H) x 125(D)mm
  • Input voltage range 18 -75 DC
  • Manufacturer part no. DPX30-48WD15
  • Nominal input voltage 72V/DC, 24V/DC, 36V/DC, 48V/DC
  • Output current ±1000mA
  • Output power 30W
  • Output voltage ±15Vdc
  • Power 30W
  • Type (manufacturer type) DPX30-48WD15
  • Weight 170g
  • CE-approval

For more information on TDK-Lambda's DPX30-48WD15 power supply, please see its datasheet.

Trustpilot