Christmas Opening Hours and Delivery Dates here

TDK-Lambda DPX15-48WS05 DIN Rail Power Supply

Order Code:

51-4575

Brand: TDK-Lambda MPN: DPX15-48WS05 EAN-13: 4016138651799

Discontinued


To satisfy customer demand for low power DC-DC converters that can be rapidly mounted onto 25mm DIN rails, TDK-Lambda has introduced the DPX Series.

Supplied with an output voltage of 5V and output power of 15W, this new series provides an economical solution for industrial applications such as process control and factory automation, as well as in alarm and security systems.

The DPX DC-DC converter is enclosed in a rugged metal case and can be mounted on either a TS35/7.5 or TS35/15 standard DIN rail. A green LED indicator on the front panel gives an immediate visual confirmation of the output status.


  • Simple system integration
  • Termination type: Screw terminals
  • Dimensions 24.5(W) x 57.6(H) x 125(D)mm
  • Input voltage range 18 -75V DC
  • Manufacturer part no. DPX15-48WS05
  • Nominal input voltage 24V/DC, 36V/DC, 48V/DC, 72V/DC
  • Output current 3000mA
  • Output power 15W
  • Output voltage 5V DC
  • Power 15W
  • Type (manufacturer type) DPX15-48WS05
  • Weight 147.5g
  • CE-approval

For more information on TDK-Lambda's DPX15-48WS05 power supply, please see its datasheet.

Trustpilot