Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TDK-Lambda DPP960-48-3 DIN Rail Power Supply 960W 48V 3-Phase

Order Code:  

51-4668

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: DPP960-48-3 Copy to clipboard EAN-13: 4016138593716
 Report an error

Discontinued

At 276 x 126 x 112mm, TDK-Lambda's DPP960-48-3 DIN rail PSU is compact and offers a single 960W 48V DC 20A output from a universal 340 to 575V AC / 480 to 820V DC 3-phase input.

The output voltage can be adjusted approx. ±10% via the power supply's front potentiometer. For higher power operation, two power supplies can be connected in parallel.

The power supply features a low ripple and noise of 50mV or less and are protected against over-current and over-voltage conditions. In addition the supplies meet EN55022 Class B EMI standards (radiated and conducted), are certified to UL/EN60950-1 specifications, are listed to UL508 and CE marked. Typical applications include industrial controls, factory automation and test and measurement.


  • Over-current, over voltage, over temperature protection
  • Adjustable Output Voltage ±20%
  • Connections Screw terminals
  • Dimensions 276(W) x 126(H) x 112(D)mm
  • Input voltage range 340 - 575V AC / 480 - 820V DC
  • Number of outputs 1
  • Number of phases 3
  • Output current 20A
  • Output voltage 48V DC
  • PSU type Switched Mode
  • Power 960W
  • Temperature range -25°C up to +71°C
  • Type (manufacturer type) DPP960-48-3
  • Weight 3400g
  • Safety and EMV conforms CE, UL/cUL60950, UL508, EN55022-B

For more information on TDK-Lambda's DPP960-48-3 power supply, please see its datasheet.

Reviews


Be the first to submit a review