Christmas Opening Hours and Delivery Dates here
TDK-Lambda DLP180-24/E DIN Rail Power Supply

TDK-Lambda DLP180-24/E DIN Rail Power Supply

Order Code:

51-4672

Brand: TDK-Lambda MPN: DLP180-24/E EAN-13: 4016138379402

Discontinued


The TDK-Lambda DLP180-24/E is an exceptionally compact power supply housed in a sturdy metal casing. The DLP180-24/E can be used worldwide because of the wide-range input. This power supply has been designed for a broad usage even in demanding industrial applications. The output voltage can be set from 21.6V DC to 28V DC by means of a potentiometer.


  • Robust metal enclosure
  • Switched Mode
  • Termination type: Screw terminals
  • Connections Screw terminals
  • Dimensions 80(W) x 97(H) x 110(D)mm
  • Input voltage range 85 - 265V/AC, 120 - 370V/DC
  • Manufacturer part no. DLP180-24/E
  • Nominal input voltage 115V/AC, 230V/AC, 120 - 370V/DC
  • Number of outputs 1
  • Number of phases 1
  • Output current 7.5A
  • Output voltage 24V DC
  • PSU type Switched Mode
  • Power 180W
  • Weight 780g

For more information on TDK-Lambda's DLP180-24/E power supply, please see its datasheet.

Trustpilot