Christmas Opening Hours and Delivery Dates here

TDK B37940-K5030-C360 Ceramic capacitor SMD 0805 3.3 pF 50 V 5 Pct 2x1.25x1.25

Order Code:

17-6678

Brand: TDK MPN: B37940-K5030-C360 EAN-13: 2050000140020

Discontinued


TDK part number B37940-K5030-C360 is a surface-mount ceramic capacitor designed for use in high-precision applications where small capacitance values are essential. This capacitor offers a capacitance of 3.3 pF with a voltage rating of 50 V and a tolerance of 5%, ensuring reliable performance in various electronic circuits. With its dimensions measuring 2 x 1.25 x 1.25 mm, this component adheres to the industry-standard 0805 package size, making it suitable for compact and densely-packed printed circuit boards. The capacitor is particularly useful in RF circuits, signal filtering, and timing applications where maintaining stability and reducing noise are critical. Its C0G dielectric type provides excellent temperature stability and low losses, making it an ideal choice for precision circuitry.

You may also like


Trustpilot