Christmas Opening Hours and Delivery Dates here
Takamisawa SY-24W-K Relay 24V DC 1A Change-Over PCB Mounting

Image Representative of Range

Takamisawa SY-24W-K Relay 24V DC 1A Change-Over PCB Mounting

Order Code:

10-7425

Brand: Takamisawa MPN: SY-24W-K EAN-13: 2050000148545
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,201 in stock, despatched in 4 working days

The Takamisawa SY-24W-K is a PCB relay rated for 24 V DC and 1 A with one change-over contact. This miniature relay offers low contact resistance of 100 M and is ideal for use in printed circuit boards. It is commonly used in electronic and electromechanical applications due to its compact size and reliable performance.
Type PCB relay
Coil Voltage 24V DC
Switching Current 60VA
Length 12.5mm
Width 7.4mm
Height 9.5mm
Connection Solder pins
Contact Material Ag + Au
Contact Type 1 change-over
Control Mode monostable, 1 coil
Dim (L x W x H) 12.5 x 7.4 x 9.5 mm
Fall Time 2ms
Insulation Resistance (500 V/DC) ≥ 1000MΩ
Max. temperature +80°C
Min. pick-up voltage 16.8V DC
Min. temperature -30°C
Nominal voltage (details) 24V DC
Power 175mW
Resistance (coil) 3290Ω
Response Time 5ms

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot