Easter Opening Hours and Delivery Dates here

Sygonix SY-6797952 Cable Clip Blue Dual clip fixings for cables

Order Code:

17-6543

Brand: Sygonix MPN: SY-6797952 EAN-13: 4064161475004
Qty Unit Price (Inc VAT)
1+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
829 in stock, despatched in 4 working days

Sygonix SY-6797952 is a dual clip cable fastening solution designed to provide secure management of cables in various engineering and industrial environments. This blue cable clip features a self-adhesive base, allowing for quick and efficient installation on a range of surfaces without the need for additional tools or fasteners. Its robust design accommodates multiple cable types and sizes, making it a versatile choice for organising electrical wiring in machinery, automotive applications, and electronic equipment setups. By ensuring that cables are neatly secured and routed, the Sygonix SY-6797952 enhances both safety and aesthetics in technical installations.
Type SY-6797952
Material Plastic
Colour Blue
Content 1
Height 378mm
Length 168mm
Product Type Dual clip
Width 68mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot