Christmas Opening Hours and Delivery Dates here

Sygonix SY-5947996 USB fan Small and compact perfect for desks

Order Code:

07-3073

Brand: Sygonix MPN: SY-5947996 EAN-13: 4064161295930

Discontinued


The Sygonix SY-5947996 USB fan is a compact, free-standing desk fan designed for personal cooling, measuring 150 x 90 x 140 mm. Its USB connectivity makes it ideal for use at a computer workbench or office desk. Lightweight and portable, this bench fan is well-suited for providing a refreshing breeze in small spaces.
Type USB fan
Colour Black
Connection USB
Depth 140mm
Dimensions (W x H x D) 150 x 90 x 140 mm
Height 90mm
Noise emission (max.) 43.28dB
Width 150mm

Trustpilot