Sygonix SY-5626568 Solar Outdoor Wall Light motion detector 1.265W black

Order Code:

07-3010

Brand: Sygonix MPN: SY-5626568 EAN-13: 4064161251011
Qty Unit Price (Ex VAT)
1+ £26.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
80 available to back orderBack-order availability date - 24/12/2025

The Sygonix SY-5626568 is a solar outdoor wall light with a motion detector. It features 1.265 W cool white illumination and a sleek black finish. This light is ideal for enhancing security and visibility in outdoor areas such as gardens and pathways.
Type Solar outdoor wall light ( + motion detector)
IP Rating IP44
Power 1.265W
Colour Cool white
Colour temperature (Kelvin) 6500K
Dim (L x W x H) 299 x 144.5 x 194 mm
Energy efficiency rating Doesn't apply
Factory colour Black
Height 194mm
Length 299mm
Light duration (max.) 8h
Luminous Flux 430lm
Material ABS-PC
Number of bulbs 214
Operating Voltage 5.5V DC
PIR detection angle (horizontal) 120°
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Vertical detection angle 120°
Width 144.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot