Christmas Opening Hours and Delivery Dates here

Sygonix SY-5045594 Cable Duct 2000x65x65mm 1pc grey slotted for cabinets

Order Code:

07-2900

Brand: Sygonix MPN: SY-5045594

Discontinued


The Sygonix SY-5045594 is a grey cable duct designed for organising and protecting cables, measuring 2000 mm in length, 65 mm in width, and 65 mm in height. Manufactured by Sygonix, this durable conduit is ideal for neatly arranging cables in homes, offices, or industrial settings. Its robust construction ensures reliable cable management and protection against wear and damage.
Type Cable duct
Colour Grey
Length 2000mm
Diameter (L x W x H) 2000 x 65 x 65 mm
Height 65mm
Plastic free packaging Plastic-free packaging
Width 65mm

Trustpilot