Christmas Opening Hours and Delivery Dates here

Sygonix SY-5045582 Cable Duct 2m white 2 chambers for Cable separation

Order Code:

07-2894

Brand: Sygonix MPN: SY-5045582

Discontinued


The Sygonix SY-5045582 cable duct is a white conduit designed for neat and organised wiring management. Measuring 2 metres in length, 30 mm in width, and 11.2 mm in height, it is ideal for flush-mount installations. This product is typically used in residential and commercial settings to conceal and protect cables.
Type Cable duct
Colour White
Length 2m
Diameter (L x W x H) 2 m x 30 mm x 11.2 mm
Height 11.2mm
Plastic free packaging Plastic-free packaging
Width 30mm

Trustpilot