Christmas Opening Hours and Delivery Dates here

Sygonix SY-5597568 Cable Extension 16A 5m Black/Orange lockable

Order Code:

07-3004

Brand: Sygonix MPN: SY-5597568 EAN-13: 4064161248165
Qty Unit Price (Ex VAT)
1+ £10.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
844 available to back orderBack-order availability date - 16/01/2026

The Sygonix SY-5597568 is a lockable current cable extension designed for electrical applications. It features a length of 5 metres with a black and orange design, rated at 16 A. This extension is ideal for safely increasing the reach of power in residential or commercial settings.
Type Cable extension
Cable Length 5m
Cable features lockable
Cable Type H05VV-F 3G 1,5 mm²
Connector 1 PG plug
Connector 2 PG connector
IP Rating IP20
Nominal Current 16A
Number of Sockets 1
Used at Indoors

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot