Christmas Opening Hours and Delivery Dates here

Switchcraft E3MSC Straight Solder Cup XLR Plug

Order Code:

20-1700

Brand: Switchcraft MPN: E3MSC

Discontinued


Straight solder cup XLR plug with 3 poles.


  • 15A current rating
  • Solder termination
  • Silver-plated copper contact material
  • Nickel-plated die-cast shell
  • PCB mounting
  • 50mR contact resistance
  • -55°C to +85°C operating temperature
Orientation Straight
Mounting Style PCB
Connector Body Material Metal
Number of Contacts 3
Type XLR plug

You may also like


Trustpilot