Switchcraft 280 2 Pole Professional Jack Plug

Order Code:

20-1410

Brand: Switchcraft MPN: 280

Discontinued


Professional grade 2-pole 6.35mm (1¼in) mono jack plugs from Switchcraft, suitable for the most demanding of applications such as outside broadcast. Knurled handle ensures positive grip.


  • Straight orientation
  • Solder termination
  • Copper contact material
  • Nickel contact plating
  • Cable mounting
  • Fully screened
  • Large solder eye terminals
  • Rugged cable clamp
Size 6.35mm
Mounting Type Inline
Colour Silver
Shielding Yes
Switch No
Termination Solder

Trustpilot