Easter Opening Hours and Delivery Dates here

Swann SWPRO-1080PTZ-UK Outdoor Security Camera - PRO-1080PTZ

Order Code:

19-0491

Brand: Swann MPN: SWPRO-1080PTZ-UK EAN-13: 0840236121144

Discontinued


This premium, heavy-duty full HD camera from Swann is the ideal way of adding to an existing security system, especially at very sensitive areas of your property. The camera is built for both indoor and outdoor use and has a sturdy aluminium construction with an IP67 rating.

The camera has a full HD 1080p resolution and can see both during the day and at night, where the latest IR array LED lights produce amazing night vision - with excellent clarity in low light up to 50m.

The high specification of this camera includes a 10x optical zoom, with the ability to alter the zoom remotely via the Swan app when using a Swann DVR. Being a motorised camera it can pan and tilt as well as zoom. The panning can rotate the camera 360° so there'll be no more blind spots.

Included with the camera is a 30m BNC cable (longer than usually supplied) that allows you to mount the camera further away from the DVR. A sturdy wall/ceiling mount is also included so you can mount the camera up high and out of reach, and to capture a broader view of the area under surveillance.

Requires suitable DVR



  • 1080p Heat sensing cameras
  • Viewing angle 7° to 68°
  • 10x Zoom and pan and tilt facility
  • Cameras can be mounted anywhere
  • Weatherproof IP66
Type Outdoor security camera

Trustpilot