Christmas Opening Hours and Delivery Dates here
Swann DVR16-4200 16 Channel 960H Digital Video Recorder With 1TB Hard Drive

Swann DVR16-4200 16 Channel 960H Digital Video Recorder With 1TB Hard Drive

Order Code:

43-1121

Brand: Swann MPN: SWDVR-16420H-UK
  • Country of Origin:
  • View All

Discontinued


This 16-channel digital video recorder with 1TB hard drive from Swann is a state-of-the-art solution for any home or business wanting high resolution video monitoring.

Designed so you can simply "set and forget" by recording continuously from 16 channels for 15 days onto a 1TB hard drive - or even longer with motion detection (for extra capacity connect external hard drive to eSATA port). Rich in features, including the blue-lit 960H DVR with real time, widescreen high resolution live video viewing and playback, perfect for 16:9 monitors.

Simply add cameras to view and record 16 video streams simultaneously, saving time and having peace of mind by easily locating incident video, then transferring to external storage via USB or network. View live or playback in high resolution on your HDTV, LCD or plasma TV using HDMI connection or on LCD screen via VGA port, while the remote viewing set-up has never been easier with Swann's ‘My DVR' customisable network configuration and DDNS service.

Additional surveillance can be acquired in the palm of your hand with live viewing on 3G/4G-enabled Smartphone and tablets including, iPhone, iPad, Android devices, BlackBerry devices and more using the free SwannView app.


  • High def HDMI and VGA output
  • Web and Smartphone remote viewing
  • Clearer, full screen high res video in real-time
  • Display resolution: Up to 1080p
  • Video outputs: VGA and HDMI output
  • Operating power: 12V DC
  • Back-up method: External storage via USB or network
  • Mouse support: Yes
  • Remote control: Yes (uses 2x AAA, included)

Contents: DVR16-4200 with hard drive (installed), HDMI cable 6.5ft/2m, power adapters, remote control, software CD, USB mouse, ethernet cable, mounting screws and plugs, operating instructions and 4x theft deterrent stickers.

Trustpilot