Easter Opening Hours and Delivery Dates here
SunPower SPS 070-48 70W Enclosed Power Supply 48VDC 1.5A

SunPower SPS 070-48 70W Enclosed Power Supply 48VDC 1.5A

Order Code:

58-5806

Brand: Sunpower MPN: SPS 070-48 EAN-13: 4016138142518

Discontinued


The Sunpower SPS 070-48 is a 70W Single Output Enclosed Power Supply from the SPS-070-xx Range. The PSU has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making them ideal as replacements.

The power supply also has a Green Mode Function. This function reduces the Output Power down to <0.075W when in NO load. A voltage input of 85 to 264V AC or 120 to 375V DC, makes this PSU suitable for international applications. This PSU is highly reliable and efficient, and will give a very long service life, due to the integration of high-quality components.


  • Green-mode design, no load < 0.75W
  • Power ON with LED indicator
  • Built-in EMI filter, low ripple noise
  • Over voltage protection
  • Over load and short circuit protection
  • Output voltage ±10% adjustment
  • 100% full load burn-in test
  • -25°C to 70°C operating temperature
  • Meet UL, cUL, TUV, CB, CE standard
  • 1 year warranty
  • Supplied with 48V output voltage
  • Supplied with 1.5A output power
  • Supplied with a 72W power rating
  • Type: Enclosed Power Supply SPS-070-xx
  • Manufacturer's part: Sunpower SPS-070-48
Output Voltage 48V DC
Output Current 0A
Power Rating 70W
Number of Outputs 1
Dimensions (L x W x H) 159 x 95 x 38mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 264 / 120 to 370V
Temperature Range -25 to +70°C

Trustpilot