Christmas Opening Hours and Delivery Dates here
SunPower SPS 060-D1 60W Dual Output Enclosed Power Supply 5VDC 8A

SunPower SPS 060-D1 60W Dual Output Enclosed Power Supply 5VDC 8A

Order Code:

58-5850

Brand: Sunpower MPN: SPS 060-D1 EAN-13: 4016138142587

Discontinued


The Sunpower SPS 060-D1 is a 60W Dual Output Enclosed Power Supply from the SPS-060-Dx Series. This highly efficient PSU is supplied with isolated outputs and can operate between -20°C to +70°C with cooling by free air convection and has protections such as over voltage, overload and short circuit.

This power supply has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it ideal as a replacement. The PSU is highly reliable and efficient, and will give a very long service life due to the integration of high-quality components. Ideal for industrial applications where isolated dual outputs are required.


  • Output voltage: Dual
  • Input voltage: 85 to 264V AC or 120V to 375V DC
  • Power: 60W
  • V1 Output voltage: 5V DC
  • V1 Output current: 1.0A min
  • V1 Output current: 8A max
  • V1 Output tolerance: ±3%
  • V1 Ripple noise: 70mV
  • V1 Efficiency: 78%
  • V2 Output voltage: minus 12V DC
  • V2 Output current: 0A min
  • V2 Output current: 4A max
  • V2 Output tolerance: ±5%
  • V2 Ripple noise: 120mV
  • V2 Efficiency: 78%
  • Operating Temperature: -20°C to 70°C
  • Humidity: 20% to 90%
  • Cooling: Natural
  • Type: Enclosed Power Supply SPS-060-Dx Series
  • Manufacturer's part: Sunpower SPS-060-D1
Output Voltage -12V DC
Output Current 0A
Power Rating 60W
Number of Outputs 2
Dimensions (L x W x H) 159 x 95 x 38mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 264 / 120 to 370V
Temperature Range -20 to +70°C

Trustpilot