Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

SunPower SPS 035-D3 35W Dual Output Enclosed Power Supply 12VDC 1.5A

SunPower SPS 035-D3 35W Dual Output Enclosed Power Supply 12VDC 1.5A

Order Code:  

58-5851

  Copy to clipboard
Brand: Sunpower  Copy to clipboard MPN: SPS 035-D3  Copy to clipboard EAN-13: 4016138166545
 Report an error

Discontinued

The Sunpower SPS 035-D3 is a 35W Dual Output Enclosed Power Supply from the SPS-035 Series. This highly efficient PSU is supplied with isolated outputs and can operate between -20C to +70C with cooling by free air convection and has protections such as over voltage, overload and short circuit.

This power supply has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it ideal as a replacement. The PSU's are highly reliable and efficient, and will give a very long service life due to the integration of high-quality components. Ideal for industrial applications where isolated dual outputs are required.


  • Output voltage: Dual
  • Input voltage: 85 to 264V AC or 120V to 375V DC
  • Power: 36W
  • V1 Output voltage: 12V DC
  • V1 Output current: 0.3A min
  • V1 Output current: 3.0A max
  • V1 Output tolerance: ±1%
  • V1 Ripple noise: 120mV
  • V1 Efficiency: 82%
  • V2 Output voltage: minus 12V DC
  • V2 Output current: 0A min
  • V2 Output current: 1.5A max
  • V2 Output tolerance: ±5%
  • V2 Ripple noise: 120mV
  • V2 Efficiency: 82%
  • Operating Temperature: -20°C to 70°C
  • Humidity: 20% to 90%
  • Cooling: Natural
  • Type: Enclosed Power Supply SPS-035-Dx Series
  • Manufacturer's part: Sunpower SPS-035-D3
Number of Outputs 2
Output Voltage Max. 12V DC
Output Current Max. 3.34A
Power Rating 35W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range 0 to +70°C
Dimensions (L x W x H) 99 x 82 x 35mm
Output Current Min. 0.1A
Output Voltage Min. -12V DC
Supply Voltage Range 85 to 264 / 120 to 370V

Reviews


Be the first to submit a review