Christmas Opening Hours and Delivery Dates here
SunPower SPS 035-3,3 35W Enclosed Power Supply 3.3VDC 9A

SunPower SPS 035-3,3 35W Enclosed Power Supply 3.3VDC 9A

Order Code:

58-5811

Brand: Sunpower MPN: SPS 035-3,3 EAN-13: 4016138142396

Discontinued


The Sunpower SPS 035-3,3 is a 35W Single Output Enclosed Power Supply from the SPS-35-xx Series. This power supply has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it ideal as a replacement.

The power supply has built-in protective measures against overload, overvoltage and short-circuits with automatic restart. The PSU is highly reliable and efficient, and will give a very long service life due to the integration of high-quality components. It offers a Green Mode function, whereby power consumption is greatly reduced to under 0.5W at no load. Ideal for industrial applications where isolated dual outputs are required.


  • Output voltage: Single
  • Input voltage: 88 - 264V AC or 125 - 375V DC
  • Power: 35W
  • Output voltage: 3.3V DC
  • Output current: 9A max
  • Efficiency: 74%
  • Operating Temperature: -20°C to 70°C
  • Humidity: 20% to 90%
  • Cooling: Natural
  • Type: Enclosed Power Supply SPS-035-xx
  • Manufacturer's part: Sunpower SPS-035-3.3
Output Voltage 3.3V DC
Output Current 0A
Power Rating 35W
Number of Outputs 1
Dimensions (L x W x H) 99 x 82 x 35mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 88 to 264 / 125 to 370V
Temperature Range -20 to +70°C

Trustpilot