SUNON® UB393-10 Mighty Mini Blower Miniature Fan 1.8-3.5V DC 9 x 9 x 3mm

Order Code:

50-6028

Brand: Sunon MPN: UB393-10

Discontinued


These miniature fans from Sunon can be used even in the most confined of spaces. By using magnetic levitation force (MagLev), these fans feature zero friction with no contact between shaft and bearing. With excellent rotational stability, MagLev fans eliminate the vibration, wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance resulting in long life for the product. These Sunon Mighty Mini UB miniature fans are available in a range of 5 different sizes.


  • Size 9 x 9 x 3mm
Dimensions (W x H x D) 9 x 9 x 3mm
Air Flow 1.13 l / min
Noise 14.4dB(A)
RPM 15000rpm
Operating Temperature -10 to +70°C

Trustpilot