Christmas Opening Hours and Delivery Dates here

Sunon MF80252V3-1000U-A99 Axial Fan 24V DC 56.05m³/h 25x80x80mm

Order Code:

07-2443

Brand: Sunon MPN: MF80252V3-1000U-A99 EAN-13: 4021087090438
Qty Unit Price (Inc VAT)
2+ £4.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
118 available to back orderBack-order availability date - 10/01/2026

The Sunon MF80252V3-1000U-A99 is an axial fan designed for industrial cooling, offering a 24 V DC operation and airflow of 56.05 m³/h. With dimensions of 25 x 80 x 80 mm, this fan is compact and suitable for component cooling in various electronic devices. Typical applications include use in cooling systems to maintain optimal performance and prevent overheating of sensitive equipment.
Type Axial fan
Voltage 10 - 27.6 V DC
Dimensions (L x W x H) 25 x 80 x 80 mm
Air Flow 56.05m³/h
Bearing Type Vapo (magnetic)
Noise 28dB
Power (W) 0.96W
Colour Black
Connection Braid
Height 80mm
Length 25mm
Lifespan 70000h
Material Thermoplastic
Max. current consumption 0.04A
Max. operating voltage 27.6V DC
Max. temperature 70°C
Min. operating voltage 10V DC
Min. temperature -10°C
Pressure (max.) 27.39 Pa
Rotational speed 2600 U/min
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot