Christmas Opening Hours and Delivery Dates here

Sunon MF80251V1-1000U-G99 Axial Fan 12V 69.64m³/h 20x80x80mm

Order Code:

07-2438

Brand: Sunon MPN: MF80251V1-1000U-G99 EAN-13: 4021087090414
Qty Unit Price (Inc VAT)
2+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
59 available to back orderBack-order availability date - 12/01/2026

The Sunon MF80251V1-1000U-G99 is an axial fan with dimensions of 20 x 80 x 80 mm, operating at 12 V DC and delivering an airflow of 69.64 m³/h. This fan is commonly used for component cooling in industrial applications, effectively maintaining system temperatures. Its compact design makes it suitable for a variety of equipment requiring reliable cooling solutions.
Type Axial fan
Voltage 4.5 - 13.8 V DC
Dimensions (L x W x H) 20 x 80 x 80 mm
Air Flow 69.64m³/h
Bearing Type Vapo (magnetic)
Noise 33dB
Power (W) 1.44W
Colour Black
Connection Braid
Height 80mm
Length 20mm
Lifespan 70000h
Material Thermoplastic
Max. current consumption 0.12A
Max. operating voltage 13.8V DC
Max. temperature 70°C
Min. operating voltage 4.5V DC
Min. temperature -10°C
Pressure (max.) 44.82 Pa
Rotational speed 3200 U/min
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot