Christmas Opening Hours and Delivery Dates here

Sunon MF50151VX-1000U-A99 Axial Fan 12V DC 31.62 m³/h 50x50x15mm

Order Code:

07-2412

Brand: Sunon MPN: MF50151VX-1000U-A99 EAN-13: 4053199984145
Qty Unit Price (Inc VAT)
1+ £7.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
107 available to back orderBack-order availability date - 14/01/2026

The Sunon MF50151VX-1000U-A99 axial fan operates with a 12 V DC voltage, delivering an airflow of 31.62 m³/h. With dimensions of 50 x 50 x 15 mm, it is designed for compact spaces requiring efficient cooling. This industrial fan is commonly used for component cooling in electronics and small machinery.
Type Axial fan
Voltage 4.5 - 13.8 V
Dimensions (L x W x H) 50 x 50 x 15 mm
Air Flow 31.62m³/h
Bearing Type Vapo (magnetic)
Noise 38.1dB
Power (W) 1.53W
Height 15mm
Length 50mm
Lifespan 70,000h
Max. current consumption 127mA
Max. operating voltage 13.8V
Min. operating voltage 4.5V
Rotational speed 7200 U/min
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot