Easter Opening Hours and Delivery Dates here

Sunon MF50151V3-1000U-A99 Axial Fan 12V 17.34m³/h 50x50x15mm

Order Code:

07-2411

Brand: Sunon MPN: MF50151V3-1000U-A99 EAN-13: 4053199982691
Qty Unit Price (Inc VAT)
2+ £3.52
5+ £3.25
10+ £3.07
25+ £2.88
50+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
222 in stock, despatched in 4 working days

The Sunon MF50151V3-1000U-A99 is an axial fan designed for industrial cooling applications, operating at 12 V DC with an airflow of 17.34 m³/h. It features compact dimensions of 50 x 50 x 15 mm, making it suitable for space-constrained environments. This fan is ideal for component cooling in electronic devices and other industrial settings.
Type Axial fan
Voltage 4.5 - 13.8 V
Dimensions (L x W x H) 50 x 50 x 15 mm
Air Flow 17.34m³/h
Bearing Type Vapo (magnetic)
Noise 20.1dB
Power Rating 37mA
RPM 3800 U/min
Height 15mm
Length 50mm
Lifespan 60,000h
Max. operating voltage 13.8V
Max. temperature +70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot