Easter Opening Hours and Delivery Dates here

Sunon MF40101VX-1000U-A99 Axial Fan 12V DC 16.81m³/h 40x40x10mm 1pc

Order Code:

07-2400

Brand: Sunon MPN: MF40101VX-1000U-A99 EAN-13: 4021087090810
Qty Unit Price (Inc VAT)
2+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
218 in stock, despatched in 4 working days

The Sunon MF40101VX-1000U-A99 axial fan is a compact cooling solution designed to deliver 16.81 m³/h airflow at 12 V DC. Measuring 10 x 40 x 40 mm, this fan component is ideal for industrial cooling applications requiring efficient heat dissipation. It is commonly used in electronics, telecommunications, and computing equipment to maintain optimal operating temperatures.
Type Axial fan
Voltage 4.5 - 13.8 V DC
Dimensions (L x W x H) 10 x 40 x 40 mm
Air Flow 16.81m³/h
Bearing Type Vapo (magnetic)
Noise 31.4dB
Power Rating 0.087A
RPM 8500 U/min
Colour Black
Connection Braid
Height 40mm
Length 10mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 13.8V DC
Max. temperature 70°C
Min. operating voltage 4.5V DC
Min. temperature -10°C
Pressure (max.) 62.25 Pa
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot