Christmas Opening Hours and Delivery Dates here
Sunon MF40101V2-1000-UA99 Axial Fan 12V DC 11.89 m³/h 40x40x10mm

Image Representative of Range

Sunon MF40101V2-1000-UA99 Axial Fan 12V DC 11.89 m³/h 40x40x10mm

Order Code:

07-2398

Brand: Sunon MPN: MF40101V2-1000-UA99 EAN-13: 2050006627754
Qty Unit Price (Inc VAT)
2+ £4.76
5+ £4.39
10+ £4.21
25+ £3.90
50+ £3.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
223 available to back orderBack-order availability date - 16/01/2026

The Sunon MF40101V2-1000-UA99 axial fan is a compact cooling solution, measuring 40 x 40 x 10 mm and operating at 12 V DC. It provides an airflow of 11.89 m³/h, ideal for component cooling in industrial applications. This fan is suitable for use in electronic devices requiring reliable air circulation.
Type Axial fan
Voltage 12 V (max)
Dimensions (L x W x H) 40 x 40 x 10 mm
Air Flow 11.89m³/h
Bearing Type Vapo (magnetic)
Noise 20.6dB
Power (W) 0.48W
Cable Length 0.30m
Connection Open end cable
Height 10mm
Length 40mm
Max. current consumption 40mA
Max. operating voltage 12V
Max. temperature +70°C
Min. temperature -10°C
Misc Attribute MF40101V21000UA99
Rotational speed 5800 U/min
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot