Christmas Opening Hours and Delivery Dates here

SUNON® ME92251V1-000U-A99 DR MAGLev Brushless Axial Fan 12V DC 92 x 92 x 25mm

Order Code:

50-5094

Brand: Sunon MPN: ME92251V1-000U-A99

Discontinued


12V DC brushless axial fan from Sunon.


  • Dimensions 92 x 92 x 25mm
  • Manufacturer's part ME92251V1-000U-A99
Voltage 12V
Dimensions 92 x 92 x 25mm
Air Flow 61.5CFM
Bearing Type Vapo
Noise 34dB(A)
RPM 3000rpm
Operating Temperature -10 to +70°C

Trustpilot