Christmas Opening Hours and Delivery Dates here

SUNON® ME40101V1-000U-A99 DR MAGLev Axial Fan 12V DC 40 x 40 x 10mm

Order Code:

50-5087

Brand: Sunon MPN: ME40101V1-000U-A99

Discontinued


12V DC brushless axial fan from Sunon.


  • Dimensions 40 x 40 x 10mm
  • Manufacturer's part ME40101V1-000U-A99
Voltage 12V
Dimensions 40 x 40 x 10mm
Air Flow 8CFM
Bearing Type Vapo
Noise 32dB(A)
RPM 7000rpm
Operating Temperature -10 to +70°C

Trustpilot