Sunon HAC0251S4-000U-999 Axial Fan 12V DC 93.42m³/h 25x120x120mm

Order Code:

07-2345

Brand: Sunon MPN: HAC0251S4-000U-999 EAN-13: 4021087031127

Discontinued


The Sunon HAC0251S4-000U-999 axial fan offers efficient cooling with a capacity of 93.42 m³/h at 12 V DC. Measuring 25 x 120 x 120 mm, this industrial fan is ideal for component cooling in various electronic applications. Its robust design makes it suitable for demanding cooling environments.
Type Axial fan
Voltage 4.5 - 13.8 V DC
Dimensions (L x W x H) 25 x 120 x 120 mm
Air Flow 93.42m³/h
Bearing Type Plain bearing
Noise 29.6dB
Power (W) 1.9W
Colour Black
Connection Braid
Height 120mm
Length 25mm
Lifespan 35000h
Material Thermoplastic
Max. current consumption 0.155A
Max. operating voltage 13.8V DC
Max. temperature 70°C
Min. operating voltage 4.5V DC
Min. temperature -10°C
Pressure (max.) 14.94 Pa
Rotational speed 1600 U/min
Width 120mm

Trustpilot