Christmas Opening Hours and Delivery Dates here

Sunon HA40201V4-0000-999 Brushless 12V DC Axial Fan, 40 x 40 x 20mm

Order Code:

51-3012

Brand: Sunon MPN: HA40201V4-0000-999

Discontinued


Brushless axial DC fan, 40 x 40 x 20mm, from the Sunon Super Silence Fan series. This fan uses mini motor technology to maximise the space between the fan blades and the airflow passage so can run at a low speed without losing cooling efficiency. Ideal for use in medical equipment, household electrical appliances, kitchen facilities and other business equipment.


  • Low starting voltage
  • Voltage 12VDC
  • Current 45mA
  • Speed 4700rpm
Voltage 12V
Dimensions 40 x 40 x 20mm
Air Flow 5.5
Bearing Type Vapo
Noise 12.8dB(A)
RPM 4700rpm
Operating Temperature -10 to +70°C

Questions

*Question functionality currently disabled
Friday, January 4, 2019 | Question by: Rapid Customer | Product code: 51-3012
Q. Is this model 2 wire i.e red and black wired.
A. Hi Ralph, thank you for your question. This is a 2 wire standard red and black wires.
Wednesday, February 14, 2018 | Question by: Rapid Customer | Product code: 51-3012
Q. Is there a 3-wire version of this fan? I am replacing fans in netgear switches.
A. Hi David, thank you for your question. Unfortunately we only list the 2 wire version.

Trustpilot