Christmas Opening Hours and Delivery Dates here

Sunon HA40101V4-0000-999 Brushless 12V DC Axial Fan, 40 x 40 x 10mm

Order Code:

51-3011

Brand: Sunon MPN: HA40101V4-0000-999

Discontinued


Brushless axial DC fan, 40 x 40 x 10mm, from the Sunon Super Silence Fan series. This fan uses mini motor technology to maximise the space between the fan blades and the airflow passage so can run at a low speed without losing cooling efficiency. Ideal for use in medical equipment, household electrical appliances, kitchen facilities and other business equipment.


  • Low starting voltage
  • Voltage 12VDC
  • Current 65mA
  • Speed 4500rpm
Voltage 12V
Dimensions 40 x 40 x 10mm
Air Flow 5.3
Bearing Type Vapo
Noise 18.2dB(A)
RPM 4500rpm
Operating Temperature -10 to +70°C

Questions

*Question functionality currently disabled
Sunday, October 30, 2016 | Question by: Rapid Customer | Product code: 51-3011
Q. How does this fan terminate ? With what connector ?
A. Hi David, thank you for your question. These units have just bare ended wire, no connectors are connected.

Trustpilot