Christmas Opening Hours and Delivery Dates here
Sunon EF80251S1-1000-UA99 Axial Fan 12V DC 69.64m³/h 80x80x25mm

Image Representative of Range

Sunon EF80251S1-1000-UA99 Axial Fan 12V DC 69.64m³/h 80x80x25mm

Order Code:

07-2330

Brand: Sunon MPN: EF80251S1-1000-UA99 EAN-13: 2050006627723
Qty Unit Price (Inc VAT)
2+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
68 available to back orderBack-order availability date - 16/01/2026

The Sunon EF80251S1-1000-UA99 axial fan, operating at 12 V DC, delivers an airflow of 69.64 m³/h. With dimensions of 80 x 80 x 25 mm, it is ideal for component and industrial cooling needs. This fan is commonly used in various applications requiring efficient heat dissipation.
Type Axial fan
Voltage 12 V (max)
Dimensions (L x W x H) 80 x 80 x 25 mm
Air Flow 69.64m³/h
Bearing Type Plain bearing
Noise 33dB
Power (W) 1.44W
Cable Length 0.30m
Connection Open end cable
Height 25mm
Length 80mm
Max. current consumption 120mA
Max. operating voltage 12V
Max. temperature +70°C
Min. temperature -10°C
Misc Attribute EF80251S11000UA99
Rotational speed 3200 U/min
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot