Christmas Opening Hours and Delivery Dates here
Sunon EEC0252B1-A99 Axial Fan 24V DC 183.79m³/h 120x120x25mm

Image Representative of Range

Sunon EEC0252B1-A99 Axial Fan 24V DC 183.79m³/h 120x120x25mm

Order Code:

07-2319

Brand: Sunon MPN: EEC0252B1-A99 EAN-13: 4064161289380
Qty Unit Price (Inc VAT)
1+ £8.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
106 available to back orderBack-order availability date - 12/01/2026

The Sunon EEC0252B1-A99 Axial fan operates at 24 V DC and delivers an airflow of 183.79 m³/h, with dimensions of 120 x 120 x 25 mm. This industrial cooling fan is ideal for component cooling in various electronic devices and machinery. Its robust design makes it suitable for demanding environments where reliable ventilation is essential.
Type Axial fan
Voltage 24 V (max)
Dimensions (L x W x H) 120 x 120 x 25 mm
Air Flow 183.79m³/h
Bearing Type Vapo (magnetic)
Noise 44.5dB
Power (W) 5W
Cable Length 0.33m
Connection Open end cable
Height 25mm
Length 120mm
Max. current consumption 207mA
Max. operating voltage 24V
Max. temperature +70°C
Min. temperature -10°C
Rotational speed 3100 U/min
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot