Christmas Opening Hours and Delivery Dates here
Sunon EE80251S3-1000-U999 Axial Fan 12V DC 56.05m³/h 80x80x25mm 1pc

Image Representative of Range

Sunon EE80251S3-1000-U999 Axial Fan 12V DC 56.05m³/h 80x80x25mm 1pc

Order Code:

07-2311

Brand: Sunon MPN: EE80251S3-1000-U999 EAN-13: 2050006627860
Qty Unit Price (Inc VAT)
2+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
195 available to back orderBack-order availability date - 17/01/2026

The Sunon EE80251S3-1000-U999 is an axial fan that operates on 12 V DC, delivering an airflow of 56.05 m³/h. Measuring 80 x 80 x 25 mm, this fan is ideal for component cooling in industrial applications. Its robust design ensures reliable performance in demanding environments.
Type Axial fan
Voltage 12 V (max)
Dimensions (L x W x H) 80 x 80 x 25 mm
Air Flow 56.05m³/h
Bearing Type Ball bearing
Noise 28dB
Power (W) 1.06W
Cable Length 0.30m
Connection Open end cable
Height 25mm
Length 80mm
Max. current consumption 88mA
Max. operating voltage 12V
Max. temperature +70°C
Min. temperature -10°C
Misc Attribute EE80251S31000U999
Rotational speed 2600 U/min
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot