Christmas Opening Hours and Delivery Dates here
Sunon DP200A2123XST Axial Fan 230V AC 161.4m³/h 120x120x38mm

Image Representative of Range

Sunon DP200A2123XST Axial Fan 230V AC 161.4m³/h 120x120x38mm

Order Code:

07-2289

Brand: Sunon MPN: DP200A2123XST EAN-13: 4064161289519
Qty Unit Price (Inc VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 available to back orderBack-order availability date - 14/01/2026

The Sunon DP200A2123XST is an axial fan designed for industrial cooling applications, operating at 230 V AC and delivering an airflow of 161.4 m³/h. It features dimensions of 120 x 120 x 38 mm, making it ideal for component cooling in various equipment. This durable fan is perfect for maintaining optimal temperatures in industrial and electronic systems.
Type Axial fan
Voltage 115 - 230 V
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 161.4m³/h
Bearing Type Plain bearing
Noise 44dB
Power (W) 22W
Connection Type C CEE 7/16 plug 2.8 mm
Height 38mm
Length 120mm
Max. current consumption 140mA
Max. operating voltage 230V
Max. temperature +70°C
Min. operating voltage 115V
Min. temperature -10°C
Rotational speed 2700 U/min
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot