Stäubli 9410088823 XEB-1R safety jack socket 4 mm vertical pin blue 1 pc

Order Code:

00-0242

Brand: Staubli MPN: 9410088823 EAN-13: 4016138001501

Discontinued


Fully insulated safety panel mount 4mm sockets, designed to take 4mm diameter safety plugs and all commercial spring-loaded 4mm plugs.
Type Socket, vertical vertical
Contact Plating Nickel plated
Colour Blue
Connection 2 x Flat pin connector 4.8 mm x 0.8 mm
Insulation Material Insulated
Material Metal part/surface made of punched brass/Ni
Nominal Current 20A
Nominal current - rounded value 20A
Nominal Voltage 1000 V CAT III
Pin Ø 4mm
Temperature Range -40 - +80°C

You may also like


Trustpilot