Stäubli 679770-20022 XLSS-58 safety test lead 2m red BNC plug gold/brass pins

Order Code:

01-8068

Brand: Staubli MPN: 67.9770-20022 EAN-13: 4053199987177
  • Country of Origin: Germany
  • View All

Discontinued


Non-contact coaxial test lead. BNC connectors with nickel-plated shielding, and gold-plated brass contact pins fitted at both ends.
Colour Red
Type BNC Test lead
Material Silicone
Cable Length 2.00m
Cross Section RG58mm²
Misc Attribute XLSS-58
Nominal Voltage 600V
Reading category CAT III
Type A BNC plug
Type B BNC plug

Trustpilot