Strapubox SG6 Connector Housing 37x38x32mm ABS Black 1Piece Solder Connection

Order Code:

10-7180

Brand: Strapubox MPN: SG 6 EAN-13: 4016138622270

Discontinued


The Strapubox SG 6 connector housing, made by Strapubox, is constructed from black acrylonitrile butadiene styrene and measures 37 x 38 x 32 mm. This durable component is typically used in electrical and electronic systems to protect and organise connections. It is available as a single unit and is identified by the code 04016138622270.
Type Connector housing
Dim (L x W x H) 37 x 38 x 32 mm
Factory colour Black
Height 32mm
Length 37mm
Material Acrylonitrile butadiene styrene
Width 38mm

You may also like


Trustpilot