Christmas Opening Hours and Delivery Dates here
Strapubox 7031 Universal Enclosure Stable ABS Black Fine-Grained Surface

Strapubox 7031 Universal Enclosure Stable ABS Black Fine-Grained Surface

Order Code:

10-7150

Brand: Strapubox MPN: 7031 EAN-13: 4016138095340

Discontinued


The Strapubox 7031 is a universal enclosure made from acrylonitrile butadiene styrene, offering durability and a sleek black finish. Measuring 230x62x130mm, it is ideal for securely housing components and small electronic assemblies. Typical applications include use in cabinetry and other protective cases to ensure safety and organisation of components.
Type Universal enclosure
Enclosure Height 62mm
Enclosure Length 130mm
Enclosure Width 230mm
Colour Black
Material ABS
Dim (L x W x H) 130 x 230 x 62 mm

Trustpilot