Christmas Opening Hours and Delivery Dates here
Strapubox 2525 SW Universal Enclosure Plastic Black Snap Fastener

Strapubox 2525 SW Universal Enclosure Plastic Black Snap Fastener

Order Code:

10-7128

Brand: Strapubox MPN: 2525 SW EAN-13: 4016138107388

Discontinued


The Strapubox 2525 SW is a black plastic universal enclosure with dimensions of 123x51x70 mm. It features a convenient snap fastener for secure closure. This enclosure is ideal for housing electronic components and is commonly used in creating custom electronics projects.
Type Universal enclosure
Colour Black
Dimensions (L x W x H) 123 x 70 x 51 mm
Height 51mm
Length 123mm
Material Plastic
Misc Attribute 1 With snap fastener
Width 70mm

Trustpilot