Christmas Opening Hours and Delivery Dates here

STPS745D Schottky Diode 45V 7.5A TO220AC

Order Code:

47-3656

Brand: ST MPN: STPS745D

Discontinued


Power Schottky rectifier, suitable for switch mode power supply and high frequency DC / DC converters. It offers very small conduction losses, negligible switching losses and extremely fast switching.


  • Single configuration
  • Repetitive peak reverse voltage 45V
  • Average forward current 7.5A
  • Peak forward surge current 150A
  • Forward voltage 0.5V
  • Reverse leakage current 100uA
  • TO-220AC case
Max Forward Current 150A
Peak Reverse Voltage 45V
Operating Temperature 175°C
Package TO-220AC

You may also like


Trustpilot