Christmas Opening Hours and Delivery Dates here

Stontronics T5094ST 5V 1A Switch Mode Power Supply Adaptor

Order Code:

90-2648

Brand: Stontronics MPN: T5094ST

Discontinued


A 5V, 1A switched mode plugtop power supplies from Stontronics. The power supply has a standard 5.5 x 12 x 2.1mm output plug.
  • Switched mode plugtop power supply
  • Standard 5.5 x 12 x 2.1mm output plug

Questions

*Question functionality currently disabled
Tuesday, June 14, 2016 | Question by: Rapid Customer | Product code: 90-2648
Q. I need to find the part number of a 5v pcb mounted socket that will accommodate the output plug on the 90-2648 please.
A. Hi Tom, thank you for your question. This will be suitable.
Thursday, April 14, 2016 | Question by: Rapid Customer | Product code: 90-2648
Q. Please can you clarify the output plug dimensions? I am unsure what the 5.5mm measurement in particular might be.
A. Hi Mr Bavage, thank you for your question. The 5.5mm is the outside dimension of the barrel plug on the output. The internal hole measures 2.1mm.
Wednesday, December 9, 2015 | Question by: Rapid Customer | Product code: 90-2648
Q. Does this power supply have overcurrent protection?
A. Hi Phil, thank you for your question. Stontronics have confirmed this SMPS employs over current protection.
Thursday, September 3, 2015 | Question by: Rapid Customer | Product code: 90-2648
Q. Hi is this a 5volt DC or AC power supply ?
A. Hi Roy, thank you for your question. This is a 5V DC power supply.

Trustpilot