Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stontronics T4215AD IP65 CCTV Power Supply 24VAC/1.0A

Stontronics T4215AD IP65 CCTV Power Supply 24VAC/1.0A

Order Code:  

85-3777

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: T4215AD  Copy to clipboard
 Report an error

Discontinued

A low cost high quality 24V AC power supply for CCTV installation.


  • Supplied as 24V DC, 1.0A
  • Waterproof to IP65
  • Wall mountable
Noise N/A
Output Voltage Max (DC) 24V AC
Output Current Min. N/A
Output Current Max. 1000mA
Power Rating 24VA
Supply Voltage Range (AC) 90 to 264V
Dimensions 140 x 80 x 85mm

Questions


*Question functionality currently disabled


06 July 2016 Question by: Rapid Customer | Product code: 85-3777
Q. Can this unit be used if the input power is 220-240VAC 60Hz, single phase?
A. Hi Paul, thank you for your question. Yes this requires an input of 230V AC single phase to work.

Reviews


Be the first to submit a review